64XR200LF

BI Technologies / TT Electronics
858-64XR200LF
64XR200LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" Squ 200 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,69 € 16,90 €
1,43 € 71,50 €
1,13 € 282,50 €
1,10 € 550,00 €
1,09 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 64
PC Pin
Multiturn
12 Turn
200 Ohms
Side Slot
250 mW (1/4 W)
200 V
10 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Tube
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.