M80-7025142

Harwin
855-M80-7025142
M80-7025142

Mfr.:

Description:
Power to the Board Datamate M80 50-Pos Datamate J-Tek Plastic Hood Kit, Hex Socket Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 450   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 3.604,50 €
7,49 € 3.745,00 €
6,87 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 A
51 Position
Through Hole
Solder Pin
2 mm
M80
Datamate
Brand: Harwin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Colour: Black
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product: Headers
Factory Pack Quantity: 5
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694040
BRHTS:
85366990
ECCN:
EAR99

Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.