M80-4015042

Harwin
855-M80-4015042
M80-4015042

Mfr.:

Description:
Power to the Board Datamate J-Tek 25+25 POS FEM +J/S 3mm TAIL TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 1.858,00 €
18,32 € 4.616,64 €
17,02 € 8.510,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
50 Position
Through Hole
Solder Pin
2 mm
J-Tek
Tube
Datamate
Brand: Harwin
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Factory Pack Quantity: 4
Subcategory: Power Connectors
Part # Aliases: M80-4T25042F1-00-000-00-000
Unit Weight: 4,331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.