IRLR120TRPBF

Vishay Semiconductors
844-IRLR120TRPBF
IRLR120TRPBF

Mfr.:

Description:
MOSFETs RECOMMENDED ALT IRLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,11 € 11,10 €
0,766 € 76,60 €
0,649 € 324,50 €
0,567 € 567,00 €
Full Reel (Order in multiples of 2000)
0,481 € 962,00 €
0,474 € 4.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Vishay Semiconductors IRFR120TRPBF
Vishay Semiconductors
MOSFETs TO252 100V 7.7A N-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
7.7 A
270 mOhms
- 10 V, 10 V
1 V
12 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qualification of ASE as an Additional Assembly Site of DPAK Commercial
Power Mosfets

DESCRIPTION OF CHANGE: Vishay Siliconix would like to announce the
approval of Advanced Semiconductor Engineering (ASE) plant located in
Weihai, China as an additional assembly facility for DPAK, MOSFET
devices.

Please contact a Mouser Technical Sales Representative for further
information.

5-0614-3

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99