IRFP150PBF

Vishay Semiconductors
844-IRFP150PBF
IRFP150PBF

Mfr.:

Description:
MOSFETs TO247 100V 41A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
2,44 € 24,40 €
2,02 € 202,00 €
1,72 € 860,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
41 A
55 mOhms
- 20 V, 20 V
2 V
140 nC
- 55 C
+ 175 C
230 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 81 ns
Forward Transconductance - Min: 13 S
Product Type: MOSFETs
Rise Time: 120 ns
Series: IRFP
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.