4590R-155K

Delevan
807-4590R-155K
4590R-155K

Mfr.:

Description:
Power Inductors - Leaded 1500 uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
3,90 € 39,00 €
3,61 € 90,25 €
3,41 € 170,50 €
3,22 € 322,00 €
2,98 € 745,00 €
2,80 € 1.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
1.5 mH
10 %
750 mA
1.18 Ohms
460 mA
- 55 C
+ 125 C
Standard
PCB Mount
22.86 mm
11.55 mm
Ferrite
4590/R
Bulk
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4590R-155K B500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99