2474R-41L

Delevan
807-2474R-41L
2474R-41L

Mfr.:

Description:
Power Inductors - Leaded 2200 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Quantities greater than 144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
5,17 € 51,70 €
4,78 € 119,50 €
4,51 € 225,50 €
4,25 € 425,00 €
3,94 € 985,00 €
Full Reel (Order in multiples of 500)
3,85 € 1.925,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
2.2 mH
15 %
280 mA
4.4 Ohms
140 mA
- 55 C
+ 125 C
Standard
PCB Mount
18.8 mm
6.1 mm
Ferrite
2474/R
Reel
Cut Tape
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2474R-41L T100
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.