1641R-105K

Delevan
807-1641R-105K
1641R-105K

Mfr.:

Description:
RF inductors - Leaded 1000 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
1.000
Expected 7/8/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,71 € 47,10 €
4,36 € 109,00 €
4,11 € 205,50 €
3,88 € 388,00 €
3,59 € 897,50 €
3,38 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
1 mH
10 %
70 mA
17.5 Ohms
40 mA
- 55 C
+ 105 C
60
3.8 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 790 kHz
Part # Aliases: 1641R-105K B500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.