KPJX-3S

Kycon
806-KPJX-3S
KPJX-3S

Mfr.:

Description:
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.001

Stock:
3.001
Can Dispatch Immediately
On Order:
760
Expected 7/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,08 € 10,80 €
0,998 € 24,95 €
0,92 € 92,00 €
0,85 € 161,50 €
0,802 € 457,14 €
0,74 € 843,60 €
0,695 € 1.848,70 €
0,679 € 3.483,27 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Receptacles
Through Hole
1 A, 7.5 A
48 VDC
Right Angle
Tray
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Male
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPJX
Factory Pack Quantity: 190
Subcategory: Power Connectors
Unit Weight: 4,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99