T356E106K016AT

KEMET
80-T356E106K016AT
T356E106K016AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,31 € 23,10 €
2,10 € 105,00 €
1,98 € 198,00 €
1,76 € 880,00 €
1,69 € 1.690,00 €
1,65 € 3.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,53 €
Min:
1

Non-RoHS Version

KEMET T356E106K016AS
KEMET
Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 10 uF
Diameter: 5.5 mm
Dissipation Factor DF: 6
ESR: 3.2 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm (0.2 in)
Lead Style: Outside Bend
Leakage Current: 1.3 uA
Length: 10.2 mm (0.402 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case E
Packaging: Bulk
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Series: T356
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Dipped
Voltage Rating DC: 16 VDC
Unit Weight: 341,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.