T356B475K016AT

KEMET
80-T356B475K016AT
T356B475K016AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 4.7uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.484

Stock:
1.484 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,22 € 22,20 €
1,92 € 96,00 €
1,80 € 180,00 €
1,68 € 840,00 €
1,45 € 2.900,00 €
1,43 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 4.7 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 4.5 mm
Dissipation Factor DF: 5
ESR: 5 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm (0.2 in)
Lead Style: Outside Bend
Leakage Current: 600 nA
Length: 8.9 mm (0.35 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case B
Packaging: Bulk
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Series: T356
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Dipped
Voltage Rating DC: 16 VDC
Unit Weight: 257,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99