T351G106K035AT

KEMET
80-T351G106K035AT
T351G106K035AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10.0uF 35.0V10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
5,23 € 52,30 €
4,52 € 226,00 €
4,31 € 431,00 €
4,02 € 2.010,00 €
3,69 € 3.690,00 €
3,60 € 7.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 10 uF
Diameter: 6.3 mm
Dissipation Factor DF: 6
ESR: 2 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 2.54 mm (0.1 in)
Lead Style: Stand Off
Leakage Current: 2.8 uA
Length: 12.4 mm (0.488 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case G
Packaging: Bulk
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Series: T351
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Dipped
Voltage Rating DC: 35 VDC
Unit Weight: 488,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.