T350E475K035AT

KEMET
80-T350E475K035AT
T350E475K035AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.298

Stock:
2.298
Can Dispatch Immediately
On Order:
2.000
Expected 12/8/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,75 € 27,50 €
2,30 € 115,00 €
2,17 € 217,00 €
2,00 € 1.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 4.7 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 5.5 mm
Dissipation Factor DF: 5
ESR: 3 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 2.54 mm (0.1 in)
Lead Style: Straight
Leakage Current: 1.3 uA
Length: 8.9 mm (0.35 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case E
Packaging: Bulk
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Series: T350
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Dipped
Voltage Rating DC: 35 VDC
Unit Weight: 341,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99