T350C106K010AT

KEMET
80-T350C106K010AT
T350C106K010AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
950
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,53 € 25,30 €
2,12 € 106,00 €
2,00 € 200,00 €
1,78 € 890,00 €
1,70 € 1.700,00 €
1,62 € 3.240,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 10 uF
Diameter: 5 mm
Dissipation Factor DF: 5
ESR: 5 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 2.54 mm (0.1 in)
Lead Style: Straight
Leakage Current: 800 nA
Length: 8.4 mm (0.331 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case C
Packaging: Bulk
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Series: T350
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: Dipped
Voltage Rating DC: 10 VDC
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.