T110B226K015AT

KEMET
80-T110B226K015AT
T110B226K015AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15volts 22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
450
Expected 8/28/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 12,42 €
9,49 € 94,90 €
8,33 € 416,50 €
8,08 € 606,00 €
7,50 € 3.937,50 €

Non-RoHS Version

KEMET T110B226K015AS
KEMET
Tantalum Capacitors - Solid Leaded 15volts 22uF 10%

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
Brand: KEMET
Capacitance: 22 uF
Diameter: 4.7 mm
Dissipation Factor DF: 6
ESR: 2 Ohms
Lead Diameter: 0.51 mm
Leakage Current: 2 uA
Length: 12.04 mm (0.474 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: Case B
Packaging: Bulk
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Series: T110
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 10 %
Type: Hermetically Sealed
Voltage Rating DC: 15 VDC
Unit Weight: 873,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.