C322C331J2G5TA

KEMET
80-C322C331J2G
C322C331J2G5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.765

Stock:
1.765 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,249 € 2,49 €
0,209 € 20,90 €
0,168 € 84,00 €
0,154 € 154,00 €
0,127 € 317,50 €
0,12 € 600,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
Brand: KEMET
Capacitance: 330 pF
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G (NP0)
Dissipation Factor DF: 0.1 %
Height: 3.18 mm
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Length: 5.08 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product: General Type MLCCs
Product Type: Ceramic Capacitors
Series: GoldMax 300 Comm C0G
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5 %
Tradename: GoldMax
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Voltage Rating DC: 200 VDC
Width: 6.6 mm
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for aerospace, automotive, communications, energy, industrial, and other applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Commercial GoldMax 300 C0G Leaded ≤250V MLCCs

KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs are a family of conformally coated, radial leaded capacitors with a -55°C to +125°C operating temperature range. 300 Series Goldmax C0G MLCCs are fixed Class I ceramic dielectrics suited for circuits with pulse, high current, decoupling, filtering, and more. The 300 C0G series is also ideal for resonant circuit applications requiring Q and capacitance characteristics to be stable. These KEMET MLCCs meet UL Standard 94V-0 flammability requirements, with capacitance values ranging from 1.0pF to 0.47µF and a 25VDC to 250VDC voltage range.

300 Goldmax MLCCs

KEMET 300 Goldmax MLCCs are conformally coated radial leaded capacitors featuring industry-leading voltage ranges up to 250V that make them ideal for both the industrial and automotive markets. These leaded capacitors combine robust performance with versatile assembly, offering up to +150°C offerings in both commercial and automotive grade. In addition to being both lead and halogen-free, these components comply with the EU Commission Directive 2016/774, addressing the needs for automotive applications.

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Commercial Leaded ≤250V Capacitors

KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V–0.