NH050R0680FE02

Vishay / Dale
71-NH050R0680FE02
NH050R0680FE02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50watt 0.068ohm 1% Non-Inductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,03 € 2.203,00 €
18,70 € 4.675,00 €
18,67 € 9.335,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
680 mOhms
50 W
1 %
Solder Lug
100 PPM / C
50 mm
16 mm
15.5 mm
- 55 C
+ 250 C
NH
Brand: Vishay / Dale
Features: Aluminum Housed Resistors, Non-Inductive
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.