CPF247K500FKE14

Vishay / Dale
71-CPF2-F-47.5K-E3
CPF247K500FKE14

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watts 47.5Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
400 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,49 € 24,90 €
1,28 € 1.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CPF
47.5 kOhms
2 W
1 %
100 PPM / C
- 65 C
+ 230 C
350 V
3.68 mm
8.74 mm
Axial
Bulk
Metal Film Resistors Flameproof
Metal Film Resistors, Industrial Power, Precision, Flameproof
Brand: Vishay / Dale
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.