CCF60121RFKE36

Vishay / Dale
71-CCF60-121-E3
CCF60121RFKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 121ohms 1% Rated to 1watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.038

Stock:
2.038 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
1,12 € 11,20 €
1,10 € 27,50 €
1,01 € 101,00 €
0,877 € 219,25 €
0,802 € 401,00 €
0,789 € 789,00 €
Full Reel (Order in multiples of 2500)
0,67 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF60
121 Ohms
1 W
1 %
100 PPM / C
- 65 C
+ 165 C
500 V
3.53 mm
10.16 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.