CCF601K50FKE36

Vishay / Dale
71-CCF60-1.5K-E3
CCF601K50FKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 1% Rated to 1watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.338

Stock:
5.338 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,52 € 15,20 €
1,32 € 33,00 €
1,16 € 116,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,86 € 2.150,00 €
0,80 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF60
1.5 kOhms
1 W
1 %
100 PPM / C
- 65 C
+ 165 C
500 V
3.53 mm
10.16 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.