TX1315NL

Pulse Electronics
673-TX1315NL
TX1315NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,97 € 39,70 €
3,81 € 95,25 €
3,18 € 159,00 €
3,09 € 216,30 €
3,00 € 840,00 €
2,95 € 1.652,00 €
2,83 € 2.971,50 €
2,77 € 6.980,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
ISDN Transformers
Module
SMD/SMT
1.2 mH
1 Ohms
1.5 kV
- 40 C
+ 85 C
Single
T1//E1/CEPT/ISDN-Pri
7.62 mm
7 mm
6.35 mm
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 800 mOhms
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Transformers
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.