PE-52627NL

Pulse Electronics
673-PE-52627NL
PE-52627NL

Mfr.:

Description:
Power Inductors - Leaded 330uH .9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606
Can Dispatch Immediately
On Order:
800
Expected 8/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,16 € 31,60 €
2,88 € 72,00 €
2,47 € 123,50 €
2,26 € 226,00 €
2,19 € 547,50 €
2,06 € 1.030,00 €
1,99 € 1.990,00 €
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
18.03 mm x 18.03 mm x 11.68 mm
Shielded
330 uH
20 %
1 A
780 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
18.03 mm
18.03 mm
11.68 mm
PE-531
Tray
Application: Power
Brand: Pulse Electronics
Lead Spacing: 15.24 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 19,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.