9051F-100-0000

Spectrum Control
657-9051F-100-0000
9051F-100-0000

Mfr.:

Description:
EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 4/28/2026
350
150
Expected 5/20/2026
200
Expected 6/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,11 € 31,11 €
29,48 € 294,80 €
29,47 € 736,75 €
25,05 € 2.505,00 €
22,40 € 5.600,00 €
21,07 € 10.535,00 €

Non-RoHS Version

Spectrum Control 9051-100-0000
Spectrum Control
EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
L Filter
1.2 uF
80 V
15 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: Hermetic Sealed Filters
Unit Weight: 8,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL