1293F-001

Spectrum Control
657-1293F-001
1293F-001

Mfr.:

Description:
EMI Feedthrough Filters .060uF Pi 8-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
500
Expected 8/4/2026
500
Expected 8/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,05 € 29,05 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
Pi Filter
0.06 uF
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 8.13 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 250
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 8-32 UNC
Type: Resin Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536699000
MXHTS:
85366999
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL