CR0603-FX-22R1ELF

Bourns
652-CR0603FX-22R1ELF
CR0603-FX-22R1ELF

Mfr.:

Description:
Thick Film Resistors - SMD 22.1 ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.488

Stock:
28.488
Can Dispatch Immediately
On Order:
475.000
Expected 7/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,01 € 0,10 €
0,008 € 0,80 €
0,005 € 1,25 €
0,004 € 4,00 €
Full Reel (Order in multiples of 5000)
0,003 € 15,00 €
0,002 € 20,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0603
22.1 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.