4816P-T01-121LF

Bourns
652-4816P-T1LF-120
4816P-T01-121LF

Mfr.:

Description:
Resistor Networks & Arrays 120ohm 2% 16Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,30 € 13,00 €
1,01 € 25,25 €
0,963 € 96,30 €
0,903 € 225,75 €
0,854 € 427,00 €
0,686 € 686,00 €
0,588 € 2.940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
4800P
Networks
SMD/SMT
120 Ohms
2 %
Isolated
8 Resistor
16 Pin
100 PPM / C
- 55 C
+ 125 C
SOM-16
11.18 mm
5.59 mm
2.03 mm
AEC-Q200
Brand: Bourns
Power per Element: 1.28 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Voltage Rating: 50 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.