4816P-1-100LF

Bourns
652-4816P-1LF-10
4816P-1-100LF

Mfr.:

Description:
Resistor Networks & Arrays 10ohm 2% 16Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.142

Stock:
2.142 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,26 € 12,60 €
0,972 € 24,30 €
0,886 € 88,60 €
0,779 € 194,75 €
0,716 € 358,00 €
0,618 € 618,00 €
Full Reel (Order in multiples of 2000)
0,618 € 1.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
4800P
Networks
SMD/SMT
10 Ohms
2 %
Isolated
8 Resistor
16 Pin
250 PPM / C
- 55 C
+ 125 C
SOM-16
11.18 mm
5.59 mm
2.03 mm
AEC-Q200
Brand: Bourns
Lead Spacing: 1.27 mm
Power per Element: 160 mW
Power Total Package: 1.28 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Thick Film Surface Mount
Voltage Rating: 50 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.