4310R-102-470LF

Bourns
652-4310R-2LF-47
4310R-102-470LF

Mfr.:

Description:
Resistor Networks & Arrays 47ohm 10Pin 2% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 3.140,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Tube
4300R
Networks
SIP
47 Ohms
2 %
Isolated
5 Resistor
10 Pin
250 PPM / C
- 55 C
+ 125 C
SIP-10
24.99 mm
2.16 mm
4.95 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Power per Element: 300 mW
Power Total Package: 1.25 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 20
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.