4308R-101-562LF

Bourns
652-4308R-1LF-5.6K
4308R-101-562LF

Mfr.:

Description:
Resistor Networks & Arrays 5.6K 8Pin Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,58 € 25,80 €
1,90 € 47,50 €
1,64 € 164,00 €
1,53 € 765,00 €
1,43 € 1.430,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
4300R
Networks
SIP
5.6 kOhms
2 %
Bussed
7 Resistor
8 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-8
19.92 mm
2.16 mm
4.95 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Power per Element: 0.2 W (1/5 W)
Power Total Package: 1 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.