4306R-101-223LF

Bourns
652-4306R-1LF-22K
4306R-101-223LF

Mfr.:

Description:
Resistor Networks & Arrays 6pin 22Kohms Bussed Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 972 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,67 € 26,70 €
1,75 € 43,75 €
1,59 € 166,95 €
1,51 € 422,80 €
1,43 € 750,75 €
1,39 € 1.410,85 €
1,34 € 6.706,70 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
4300R
Networks
SIP
22 kOhms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
14.83 mm
2.16 mm
4.95 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Lead Spacing: 2.54 mm
Power per Element: 0.2 W (1/5 W)
Power Total Package: 0.75 W (3/4 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 35
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99