3329W-1-201LF

Bourns
652-3329W-1-201LF
3329W-1-201LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4INRND 200 OHM 10% 0.5WATTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,11 € 31,10 €
2,85 € 71,25 €
2,11 € 211,00 €
2,05 € 615,00 €
2,00 € 1.000,00 €
1,85 € 1.850,00 €
1,77 € 4.425,00 €
1,75 € 8.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
3329
PC Pin
Single Turn
1 Turn
200 Ohms
Side Slot
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 150 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 8.38 mm
Length: 6.6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: Single Turn 0.25 in Round Trimmer Resistor
Width: 6.1 mm
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.