SRP120F

Littelfuse
650-SRP120F
SRP120F

Mfr.:

Description:
Resettable Fuses - PPTC 1.2A 15V 100A Imax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.357

Stock:
1.357 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,569 € 5,69 €
0,545 € 27,25 €
0,427 € 42,70 €
0,401 € 100,25 €
0,378 € 189,00 €
0,34 € 340,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
SRP
Strap Mount
SMD/SMT
1.2 A
15 VDC
2.7 A
100 A
220 mOhms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 22.1 mm
Pd - Power Dissipation: 1.2 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 5.2 mm
Part # Aliases: D76374-000 RF1669-000
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99