74390-101LF

Amphenol TCS
649-74390-101LF
74390-101LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors MEG-ARRAY 400POS REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
25,57 € 5.114,00 €
25,56 € 10.224,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
400 Position
1.27 mm (0.05 in)
10 Row
Solder
8 mm, 14 mm
450 mA
200 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Meg-Array
Reel
Brand: Amphenol TCS
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MEG-Array
Part # Aliases: MA74390101LF
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEG-Array® Mezzanine Connector System

Amphenol FCI MEG-Array® Mezzanine Connector System provides the high density and high speed of a large array supported by the reliability and cost-effectiveness of a standard surface mount PCB assembly. MEG-Array optimizes high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. This system provides a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. MEG-Array applications include a variety of communications, data, and industrial devices.

FCI MEG Array® Connectors

FCI's MEG Array® is a high speed BGA mezzanine connector designed to meet the needs of applications up to 10 Gb/s. The 1.27mm2 Ball Grid Array interface pitch termination allows process friendly attachment. FCI's MEG Array connector is available in stack heights from 4mm to 14mm and connector sizes from 81 to 528 signals.