HCPL-J456-000E

Broadcom / Avago
630-HCPL-J456-000E
HCPL-J456-000E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.641

Stock:
2.641 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,25 € 3.125,00 €

Non-RoHS Version

Broadcom / Avago HCPL-J456
Broadcom / Avago
Logic Output Opto-couplers 1MBd 1Ch 10mA

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
90 %
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.6 V
3 V
145 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED