HCPL-3180-000E

Broadcom / Avago
630-HCPL-3180-000E
HCPL-3180-000E

Mfr.:

Description:
High Speed Optocouplers 2.0A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438
Can Dispatch Immediately
On Order:
1.750
Expected 4/20/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,24 € 22,40 €
2,18 € 218,00 €
2,00 € 1.000,00 €
1,80 € 1.800,00 €

Similar Product

Broadcom / Avago ACPL-W346-000E
Broadcom / Avago
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
PDIP-8
1 Channel
3750 Vrms
Open Collector
16 mA
1.8 V
25 ns
25 ns
5 V
2.5 A
295 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED