HCPL-316J-000E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive
In Stock: 2.138
-
Stock:
-
2.138Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.075Expected 5/11/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 5,24 € | 5,24 € | |
| 3,39 € | 33,90 € | |
| 3,09 € | 278,10 € | |
| 2,97 € | 1.603,80 € | |
| 2,90 € | 3.001,50 € | |
| 2,61 € | 6.577,20 € |
Similar Product
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- TARIC:
- 8541490000
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Bulgaria
