HCPL-315J-000E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 0.5A IGBT Gate Drive
In Stock: 1.015
-
Stock:
-
1.015 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 6,09 € | 6,09 € | |
| 4,07 € | 40,70 € | |
| 3,66 € | 329,40 € | |
| 3,33 € | 1.798,20 € | |
| 3,25 € | 3.363,75 € | |
| 3,14 € | 7.912,80 € |
Datasheet
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- TARIC:
- 8541409090
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- ECCN:
- EAR99
Bulgaria
