HCPL-3120-500E

Broadcom / Avago
630-HCPL-3120-500E
HCPL-3120-500E

Mfr.:

Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.781

Stock:
9.781
Can Dispatch Immediately
On Order:
8.000
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,16 € 21,60 €
1,69 € 169,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,40 € 2.800,00 €
1,37 € 6.850,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Broadcom / Avago ACPL-W346-500E
Broadcom / Avago
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, TR+LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
100 ns
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
2.5 A
16 mA
1.5 V
5 V
295 mW
- 40 C
+ 100 C
HCPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED