HCPL-0723-000E

Broadcom / Avago
630-HCPL-0723-000E
HCPL-0723-000E

Mfr.:

Description:
High Speed Optocouplers 50MBd 1Ch 150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.006

Stock:
1.006 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
5,23 € 52,30 €
4,21 € 421,00 €
3,80 € 1.900,00 €
3,60 € 3.600,00 €
3,59 € 8.975,00 €

Non-RoHS Version

Broadcom / Avago HCPL-0723
Broadcom / Avago
High Speed Optocouplers 50MBd 1Ch 150mA

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
50 Mb/s
3750 Vrms
Open Collector
10 mA
5 V
8 ns
6 ns
10 mA
150 mW
- 40 C
+ 85 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 206 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED