HCPL-063L-000E

Broadcom / Avago
630-HCPL-063L-000E
HCPL-063L-000E

Mfr.:

Description:
High Speed Optocouplers 15MBd 2Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.365

Stock:
14.365 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,44 € 34,40 €
2,55 € 255,00 €
2,37 € 1.185,00 €
2,31 € 2.310,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,75 €
Min:
1

Similar Product

Broadcom / Avago ACPL-064L-000E
Broadcom / Avago
High Speed Optocouplers Optocouplers 10MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
2 Channel
15 Mb/s
3750 Vrms
Open Collector
10 mA
1.75 V
45 ns
20 ns
5 V
50 mA
60 mW
- 40 C
+ 85 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 204 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED