HCPL-0631-500E

Broadcom / Avago
630-HCPL-0631-500E
HCPL-0631-500E

Mfr.:

Description:
High Speed Optocouplers 10MBd 2Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.317

Stock:
3.317
Can Dispatch Immediately
On Order:
9.000
Expected 7/3/2026
24.000
Expected 7/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,16 € 31,60 €
2,61 € 261,00 €
2,34 € 1.170,00 €
Full Reel (Order in multiples of 1500)
2,18 € 3.270,00 €
2,09 € 6.270,00 €
9.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,37 €
Min:
1

Similar Product

Broadcom / Avago ACPL-064L-500E
Broadcom / Avago
High Speed Optocouplers Optocouplers 10MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.5 V
24 ns
10 ns
5 V
50 mA
60 mW
- 40 C
+ 85 C
HCPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 291,773 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED