HCPL-0454-000E

Broadcom / Avago
630-HCPL-0454-000E
HCPL-0454-000E

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.931

Stock:
2.931 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,39 € 13,90 €
1,13 € 113,00 €
1,01 € 505,00 €
0,972 € 972,00 €
0,894 € 4.470,00 €
0,877 € 8.770,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Broadcom / Avago ACPL-M484-000E
Broadcom / Avago
High Speed Optocouplers Optocoupler

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
37 %
16 mA
1.5 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 204 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED