6N139-000E

Broadcom / Avago
630-6N139-000E
6N139-000E

Mfr.:

Description:
High Speed Optocouplers 100 KBd 2500Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.614

Stock:
2.614 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,814 € 8,14 €
0,741 € 74,10 €
0,637 € 318,50 €
0,578 € 578,00 €
0,572 € 1.430,00 €
0,545 € 2.725,00 €
0,519 € 5.190,00 €

Non-RoHS Version

Broadcom / Avago 6N139
Broadcom / Avago
High Speed Optocouplers 100 KBd 2500Vrms

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
PDIP-8
1 Channel
100 kb/s
3750 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
60 us
25 us
5 V
60 mA
135 mW
0 C
+ 70 C
6N139
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED