CD19FD501JO3F

Knowles / Illinois Capacitor
598-CD19FD501JO3F
CD19FD501JO3F

Mfr.:

Description:
Mica Capacitors 500pF 500V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
3,64 € 36,40 €
3,07 € 153,50 €
2,89 € 289,00 €
2,64 € 1.320,00 €
2,55 € 2.550,00 €
2,26 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
500 pF
500 V
Radial
0.344 in
16.26 mm (0.64 in)
5.08 mm
12.95 mm
5 %
- 55 C
+ 125 C
CD19
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CD19FD501J03F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD19 Mica Capacitors

Cornell Dubilier (CDE) CD19 Mica Capacitors offer a 15pF to 10nF capacitance range with ±1% to ±5% capacitance tolerance and a rated voltage range of 100VDC, 300VDC, 500VDC, 1000VDC, and 2500VDC. These standard dipped silvered mica capacitors provide stable operation over a wide temperature range of -55°C to +125°C or +150°C. The broad variety of case sizes features dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. CDE CD19 Mica Capacitors are RoHS compliant and ideal for timing and close tolerance applications.