CD15FD151FO3F

Knowles / Illinois Capacitor
598-CD15FD151FO3F
CD15FD151FO3F

Mfr.:

Description:
Mica Capacitors 150pF 500V 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.039

Stock:
1.039 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,58 € 35,80 €
2,84 € 142,00 €
2,51 € 251,00 €
2,42 € 1.210,00 €
2,07 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
150 pF
500 V
Radial
5.9 mm (0.232 in)
11.7 mm (0.461 in)
4.8 mm
9.4 mm
1 %
- 55 C
+ 125 C
CD15
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CD15FD151F03F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99

CD15 Mica Capacitors

Cornell Dubilier (CDE) CD15 Mica Capacitors feature a 1pF to 1500pF capacitance range with ±0.5pF to ±5% capacitance tolerance and 100VDC, 300VDC, and 500VDC rated voltage range. The CD15 series provides stable operation over a wide temperature range of -55°C to +125°C or +150°C. These standard dipped silvered mica capacitors are ideal for timing and close tolerance applications. The broad variety of case sizes offers dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. Cornell Dubilier (CDE) CD15 Mica Capacitors are RoHS compliant.