CD15FC821JO3F

Knowles / Illinois Capacitor
598-CD15FC821JO3F
CD15FC821JO3F

Mfr.:

Description:
Mica Capacitors 820pF 300V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
5,42 € 54,20 €
5,04 € 252,00 €
4,72 € 472,00 €
4,59 € 2.295,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
820 pF
300 V
Radial
5.9 mm (0.232 in)
11.9 mm (0.469 in)
5.3 mm
9.9 mm
5 %
- 55 C
+ 125 C
CD15
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CD15FC821J03F
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD15 Mica Capacitors

Cornell Dubilier (CDE) CD15 Mica Capacitors feature a 1pF to 1500pF capacitance range with ±0.5pF to ±5% capacitance tolerance and 100VDC, 300VDC, and 500VDC rated voltage range. The CD15 series provides stable operation over a wide temperature range of -55°C to +125°C or +150°C. These standard dipped silvered mica capacitors are ideal for timing and close tolerance applications. The broad variety of case sizes offers dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. Cornell Dubilier (CDE) CD15 Mica Capacitors are RoHS compliant.