RGS5K0E

Ohmite
588-RGS5K0E
RGS5K0E

Mfr.:

Description:
Rheostats 75watt 5K 900V Std Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,95 € 1.634,75 €
316,65 € 3.166,50 €
304,28 € 7.607,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RGS
5 kOhms
75 W
900 V
10 %
Open Frame
Bulk
Brand: Ohmite
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 252,273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.