L25J75RE

Ohmite
588-L25J75RE
L25J75RE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 25watt 75ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
9,96 € 99,60 €
7,83 € 195,75 €
7,41 € 741,00 €
6,75 € 1.687,50 €
6,35 € 3.175,00 €
6,11 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
75 Ohms
25 W
625 V
5 %
Solder Lug
260 PPM / C
50.8 mm
+ 350 C
270
Bulk
Brand: Ohmite
Diameter: 14.3 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 20,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.