D75K400E

Ohmite
588-D75K400E
D75K400E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 75watt 400ohm 10% Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,09 € 35,09 €
29,43 € 294,30 €
26,13 € 653,25 €
24,01 € 1.200,50 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
400 Ohms
75 W
2.625 kV
10 %
Solder Lug
260 PPM / C
152 mm
14.3 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533390000
CAHTS:
8533390000
USHTS:
8533408070
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85333990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.