90J300E

Ohmite
588-90J300E
90J300E

Mfr.:

Description:
Wirewound Resistors - Through Hole 11watt 300ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €
7,56 € 75,60 €
6,42 € 160,50 €
6,21 € 310,50 €
4,76 € 476,00 €
4,35 € 2.175,00 €
4,05 € 10.125,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
300 Ohms
11 W
1.08 kV
5 %
Axial
30 PPM / C
45.6 mm
8.7 mm
+ 25 C
+ 350 C
90
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Axial Lead Wirewound Resistor
Unit Weight: 5,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.